Festo, 68 mm G 1/4 Type G Pressure Gauge, 0 bar
- RS Stock No.:
- 342-609
- Mfr. Part No.:
- PAGN-P-63-1M-G14-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR184.89
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.89 |
*price indicative
- RS Stock No.:
- 342-609
- Mfr. Part No.:
- PAGN-P-63-1M-G14-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 10bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Centre, Rear Side Centred | |
| Dial Size | 68mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178630 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 10bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Centre, Rear Side Centred | ||
Dial Size 68mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178630 | ||
- COO (Country of Origin):
- CN
The Festo Flanged pressure gauge is engineered for precision in demanding environments, ensuring accurate pressure readings for various applications. Designed with a robust Bourdon tube mechanism, it offers reliability and durability, making it ideal for use with inert gases and neutral fluids. Its compact 63 mm nominal size makes it a suitable choice for front panel mounting, while its IP43 degree of protection ensures it remains functional in challenging conditions.
Crafted from materials that meet RoHS compliance for environmental safety
Alternating load factor of 0.66 enhances its longevity under frequent use
Measurement accuracy class of 2.5 guarantees reliable readings
A centred rear side connection facilitates easy installation
The sleek black housing not only enhances aesthetics but also prevents corrosion
