Festo, 50 mm G1/4 Pneumatic Bourdon tube pressure gauge, 1.6 MPa

N

Subtotal (1 unit)*

MYR157.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.37

*price indicative

RS Stock No.:
852-043
Mfr. Part No.:
PAGN-P-50-1.6M-G14-CPA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

1.6MPa

Product Type

Bourdon tube pressure gauge

Minimum Pressure Measurement

0MPa

Pressure Connection

G1/4 Male

Connection Size

G1/4

Connection Type

Pneumatic

Accuracy

Class 2.5

Series

PAGN-P

Case Material

ABS

Connection Location

Rear

Dial Size

50mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA

COO (Country of Origin):
CN
The Festo flanged pressure gauge is designed to measure pressure within a range of 0 MPa to 1.6 MPa. Its robust construction ensures reliable performance in various operating conditions.

Indicating range from 0 MPa to 1.6 MPa for versatile applications

Bourdon tube design guarantees precise measurements

Conforms to EN 837-1 for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy