onsemi Fixed-Frequency Monolithic Buck Switching Regulator Evaluation Board Switching Regulator for NCV890101
- RS Stock No.:
- 248-3940
- Mfr. Part No.:
- NV890101MWTXGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR665.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR665.64 |
| 2 - 2 | MYR658.98 |
| 3 + | MYR652.40 |
*price indicative
- RS Stock No.:
- 248-3940
- Mfr. Part No.:
- NV890101MWTXGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Switching Regulator | |
| Product Type | Evaluation Board | |
| For Use With | NCV890101 | |
| Kit Classification | Evaluation Board | |
| Kit Name | Fixed-Frequency Monolithic Buck Switching Regulator Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Switching Regulator | ||
Product Type Evaluation Board | ||
For Use With NCV890101 | ||
Kit Classification Evaluation Board | ||
Kit Name Fixed-Frequency Monolithic Buck Switching Regulator Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NCV890101 demonstration board provides a convenient way to evaluate a high-frequency buck converter design. No additional components are required, other than dc supplies for the input and enable voltages. An external clock can be used to synchronize the switching frequency; and the board also provides a synchronization
output, enabling it to be used as a master. It is configured for a 3.3 V output with a 2 MHz switching frequency and a 1.2 A maximum output current, over the typical 4.5 V to 18 V automotive input voltage range. In addition, the board regulates up to 36 V thanks to switching frequency foldback.
3.3 V output voltage
2 MHz switching frequency
1.2 A current limit
Synchronization output
Automotive grade
Related links
- onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator
- Texas Instruments Simple Switcher Demo Board Switching Regulator for LMR62014 for LMR62014
- Texas Instruments Simple Switcher Demo Board Switching Regulator for LMR64010 for LMR64010
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- onsemi 2.8 V LDO EVALUATION BOARD LDO Voltage Regulator for NCP103
- onsemi Dual 150 mA Low Dropout (LDO), Low IQ Evaluation Board LDO Voltage Regulator for
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
