onsemi LDO Voltage Regulator for Strata Enabled NCP164A WDFN6 Adjustable LDO EVB for NCP164A
- RS Stock No.:
- 248-3943
- Mfr. Part No.:
- STR-NCP164A-WDFN6-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR1,322.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,322.85 |
| 2 - 2 | MYR1,309.64 |
| 3 + | MYR1,296.52 |
*price indicative
- RS Stock No.:
- 248-3943
- Mfr. Part No.:
- STR-NCP164A-WDFN6-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Evaluation Board | |
| For Use With | NCP164A | |
| Kit Classification | Evaluation Board | |
| Featured Device | Strata Enabled NCP164A WDFN6 Adjustable LDO EVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Evaluation Board | ||
For Use With NCP164A | ||
Kit Classification Evaluation Board | ||
Featured Device Strata Enabled NCP164A WDFN6 Adjustable LDO EVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor strata enabled NCV8164A TSOP-5 Adjustable LDO EVB provides an easy to use evaluation board within the strata developer studio for the NCV8164A adjustable LDO from ON Semiconductor. Through the Strata User Interface, the developer can access datasheets, BOMs, schematics, and other collateral they may need. This document will explain how to get the EVB up and running with Strata.
Very low dropout
Stable with a 1 μF small case size ceramic capacitors
These devices are Pb−free, halogen free/BFR free and are RoHS compliant
Related links
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi STR-FAN65008B-GEVB: Strata Enabled FAN65008B 65V Sync Buck Buck Regulator for FAN65008B
- onsemi STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck Buck Regulator for FAN65004C
- onsemi STR-4LED-SOL-EVAL-EVK CAV4201TD-GT3,
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
