onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights

Bulk discount available

Subtotal (1 unit)*

MYR1,958.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR1,958.02
2 - 2MYR1,938.49
3 +MYR1,919.10

*price indicative

RS Stock No.:
248-5406
Mfr. Part No.:
STR-NCV7685-AUTO-LED-GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Management Function

LED Driver

Product Type

Evaluation Kit

For Use With

Fog Lights

Kit Classification

Evaluation Kit

Featured Device

NCV7685

Kit Name

Strata Enabled Automotive LED Tail Lights Evaluation Kit

Standards/Approvals

RoHS

The ON Semiconductor Automotive LED tail lights provides an easy way to use platform within the Strata Development Studio for the NCV7685, 12 Channels 60 mA LED Linear Current Driver I2C Controllable for Automotive Applications, strata gives the developer access to any collateral, including datasheets, BOMs and schematics, as well as providing a user interface for easily evaluating the features and changing relevant registers of the NCV7685.

12 Common Current Programmable Sources up to 60 mA

Common PWM Duty Cycle Control via I2C

Several duty cycle options for each variant

Open LED String Diagnostics

Single Resistor for Current Set Point

Single Resistor for Current Set Point

8 Bits I2C Interface with CRC8 Error Detection

Detection and Protection Against Open Load and Under−Voltage

Over Temperature Detection and Protection12 Common Current Programmable Sources up to 60 mA

Related links