onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor

Subtotal (1 unit)*

MYR1,671.16

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR1,671.16

*price indicative

RS Stock No.:
202-5605
Mfr. Part No.:
STR-NCP45560-ECOSWITCH-GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

For Use With

Strata to Control the ecoSWITCH and Monitor Telemetry

Kit Classification

Evaluation Board

Featured Device

NCP45560

Kit Name

Strata Enabled NCP45560 ecoSWITCH Load Switch EVB

Standards/Approvals

RoHS

The ON Semiconductor STR-NCP45560-ECOSWITCH-GEVB provides an evaluation board for the NCP45560 Eco SWITCH load switch using Strata Developer Studio. The NCP45560 offers a component and area-reducing solution for power domain switching with ultra-low on resistance, in-rush current limiting via soft-start, short-circuit protection, thermal protection, and power good signalling. This evaluation board is used with Strata to control the Eco SWITCH and monitor telemetry such as input/output voltage, current, and temperature.

Advanced Controller with Charge Pump

Integrated N-Channel MOSFET with Ultra Low RON

Input Voltage Range 0.5 V to 13.5 V

Soft-Start via Controlled Slew Rate

Adjustable Slew Rate Control

Power Good Signal

Thermal Shutdown

Under voltage Lockout

Short-Circuit Protection

Extremely Low Standby Current

Load Bleed (Quick Discharge)

Related links