onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- RS Stock No.:
- 249-8778
- Mfr. Part No.:
- STR-FAN65005A-GEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR599.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | MYR599.60 |
| 5 - 9 | MYR598.93 |
| 10 + | MYR598.24 |
*price indicative
- RS Stock No.:
- 249-8778
- Mfr. Part No.:
- STR-FAN65005A-GEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Buck Regulator | |
| For Use With | FAN65005A | |
| Kit Classification | Evaluation Kit | |
| Kit Name | STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
Power Management Function Buck Regulator | ||
For Use With FAN65005A | ||
Kit Classification Evaluation Kit | ||
Kit Name STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck | ||
Standards/Approvals RoHS | ||
The ON Semiconductor makes an evaluation board belonging to the STR-FAN6500XX-GEVB family, which provides an easy to use evaluation platform within the Strata Development Environment for the FAN65004B, FAN65004C, FAN65005A and FAN65008B synchronous buck regulators from ON Semiconductor.
Voltage input range from 4.5 to 65 V
Fixed frequency voltage mode PWM control with input voltage feed-forward
Adjustable switching frequency from 100 kHz to 1 MHz
Selectable CCM PWM mode of PFM Mode for light loads
Wide array of protection circuits including OCP, TSD, OVP, UVP and SCP
Continuous 8 A output current
Related links
- onsemi STR-FAN65008B-GEVB: Strata Enabled FAN65008B 65V Sync Buck Buck Regulator for FAN65008B
- onsemi STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck Buck Regulator for FAN65004C
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi STR-4LED-SOL-EVAL-EVK CAV4201TD-GT3,
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
