onsemi LDO Voltage Regulator for NCV8164A
- RS Stock No.:
- 248-3944
- Mfr. Part No.:
- STR-NCV8164A-TSOP5-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR1,333.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,333.83 |
| 2 - 2 | MYR1,320.47 |
| 3 + | MYR1,307.26 |
*price indicative
- RS Stock No.:
- 248-3944
- Mfr. Part No.:
- STR-NCV8164A-TSOP5-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | NCV8164A | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With NCV8164A | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor strata enabled NCV8164A TSOP-5 Adjustable LDO EVB provides an easy to use evaluation board within the strata developer studio for the NCV8164A adjustable LDO from ON Semiconductor. Through the Strata User Interface, the developer can access datasheets, BOMs, schematics, and other collateral they may need. This document will explain how to get the EVB up and running with Strata.
Very low dropout
Stable with a 1 μF small case size ceramic capacitors
These devices are Pb−free, halogen free/BFR free and are RoHS
compliant
Related links
- onsemi LDO Voltage Regulator for Strata Enabled NCP164A WDFN6 Adjustable LDO EVB for NCP164A
- onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board for NCV48220 for Strata to Control the NCV48220 and
- onsemi LDO Voltage Regulator for NCP152
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
