onsemi LDO Voltage Regulator for NCP152
- RS Stock No.:
- 248-3925
- Mfr. Part No.:
- NCP152MXTCGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR624.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR624.03 |
| 2 - 2 | MYR617.76 |
| 3 + | MYR611.64 |
*price indicative
- RS Stock No.:
- 248-3925
- Mfr. Part No.:
- NCP152MXTCGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | NCP152 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With NCP152 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NCP152MXTCGEVB valuation board is designed to quickly assess the NCP152, a 150 mA, dual output linear voltage regulator that provides a very stable and accurate voltage with very low noise and high Power Supply Rejection Ratio (PSRR) suitable for RF applications. The device doesnt require any additional noise bypass capacitor to achieve very low noise performance.
Very low noise performance
Doesnt require any additional noise bypass capacitor
Designed to quickly assess the NCP152 devices
Dual output linear voltage regulator which provides a very stable and accurate voltage
High Power Supply Rejection Ratio (PSRR)
Related links
- Infineon TLS805D1LDV50 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- onsemi 2.8 V LDO EVALUATION BOARD LDO Voltage Regulator for NCP103
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS810D1LDV33 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
