onsemi 2.8 V LDO EVALUATION BOARD LDO Voltage Regulator for NCP103
- RS Stock No.:
- 248-3917
- Mfr. Part No.:
- NCP103MXTCGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR624.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR624.03 |
| 2 - 2 | MYR617.76 |
| 3 + | MYR611.64 |
*price indicative
- RS Stock No.:
- 248-3917
- Mfr. Part No.:
- NCP103MXTCGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | NCP103 | |
| Kit Classification | Development Kit | |
| Kit Name | 2.8 V LDO EVALUATION BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With NCP103 | ||
Kit Classification Development Kit | ||
Kit Name 2.8 V LDO EVALUATION BOARD | ||
Standards/Approvals RoHS | ||
The ON Semiconductor evaluation board for the NCP103 150 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications.
LDO voltage 2.8 V
Related links
- onsemi Dual 150 mA Low Dropout (LDO), Low IQ Evaluation Board LDO Voltage Regulator for
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V stand-by supply
