onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator

Bulk discount available

Subtotal (1 unit)*

MYR665.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR665.64
2 - 2MYR658.98
3 +MYR652.40

*price indicative

RS Stock No.:
248-3941
Mfr. Part No.:
NV890201MWTXGEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

Switching Regulator

Kit Classification

Evaluation Board

Kit Name

Automotive Grade High-Frequency Buck Regulator Evaluation Board

Standards/Approvals

RoHS

The ON Semiconductor NCV890201 evaluation board is a fixed−frequency, monolithic, Buck switching regulator intended for Automotive, battery−connected applications that must operate with up to a 36 V input supply. The regulator is suitable for systems with low noise and small form factor requirements often encountered in automotive driver information systems. The NCV890201 is capable of converting the typical 4.5 V to 18 V automotive input voltage range to outputs as low as 3.3 V at a constant switching frequency above the sensitive AM band, eliminating the need for costly filters and EMI countermeasures. Two pins are provided to synchronize switching to a clock, or to another NCV890201.

Internal N−Channel power switch

Withstands load dump to 40 V

2 MHz free−running switching frequency

Thermal shutdown (TSD)

Related links