onsemi Automotive Grade Start-Stop Non-Synchronous Boost Controller Boost Controller for NCV887701
- RS Stock No.:
- 248-3939
- Mfr. Part No.:
- NCV887701BSTGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR811.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR811.61 |
| 2 - 2 | MYR803.51 |
| 3 + | MYR795.47 |
*price indicative
- RS Stock No.:
- 248-3939
- Mfr. Part No.:
- NCV887701BSTGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Boost Controller | |
| For Use With | NCV887701 | |
| Kit Classification | Development Kit | |
| Kit Name | Automotive Grade Start-Stop Non-Synchronous Boost Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Boost Controller | ||
For Use With NCV887701 | ||
Kit Classification Development Kit | ||
Kit Name Automotive Grade Start-Stop Non-Synchronous Boost Controller | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NCV887701BSTGEVB this Evaluation Board is a non-synchronous boost controller designed to supply a minimum output voltage during start-stop vehicle operation battery voltage sags.This NCV887701 evaluation board provides a convenient way to evaluate a high frequency boost controller designed to supply a minimum output voltage during Start-Stop vehicle battery voltage sags. The unit is in low Iq sleep-mode under normal battery operating condition and wakes-up when the monitored voltage drops below 7.3 V and begin regulating once 6.8 V is reached. Switching frequency is set to 440 kHz with a user selectable ROSC resistor. The evaluation board is rated 6.8 V / 3.6 A at a 2.6 V input voltage. Operation below 2.6 V is possible if output current is reduced.
Non-synchronous boost controller designed
Boost Operation at 6.8 V
Disable Override Function
Wide Input Voltage of 2.6 V to 45 V
440 kHz Switching Frequency
Related links
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator
- STMicroelectronics STEVAL-L7983V33 Buck-Boost Controller for STEVAL
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller
- STMicroelectronics Automotive Grade Dual DC Motor driver up to 35A each Current Controller for AEK-MOT for DC motor
- onsemi NCV887001D1R2G Boost Controller 100μA Adjustable SOIC
- Texas Instruments Fully-Integrated Synchronous Boost Evaluation Module Boost Converter for TPS61178 for TPS61178
