onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- RS Stock No.:
- 248-5398
- Mfr. Part No.:
- NCV887601BSTGEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR811.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | MYR811.61 |
| 2 - 2 | MYR803.50 |
| 3 + | MYR795.46 |
*price indicative
- RS Stock No.:
- 248-5398
- Mfr. Part No.:
- NCV887601BSTGEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Boost Controller | |
| Product Type | Evaluation Board | |
| Kit Classification | Controller Board | |
| Featured Device | NCV887601 | |
| Kit Name | Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Boost Controller | ||
Product Type Evaluation Board | ||
Kit Classification Controller Board | ||
Featured Device NCV887601 | ||
Kit Name Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board | ||
Standards/Approvals No | ||
The On Semiconductor Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board provides a convenient way to evaluate a high frequency boost controller designed to supply a minimum output voltage during Start-Stop vehicle battery voltage sags, the evaluation board is rated 6.8 V / 3.6 A at a 2.6 V input voltage, operation below 2.6 V is possible if output current is reduced.
Automatic enable below 7.3 V
Boost operation at 6.8 V
440 kHz Switching frequency
Input under voltage lockout
Wide input voltage of 2.6 V to 45 V
Low Quiescent Current in Sleep Mode
Cycle by Cycle current limit protection
Status monitoring
Automotive grade
Related links
- onsemi Automotive Grade Start-Stop Non-Synchronous Boost Controller Boost Controller for NCV887701
- onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator
- Texas Instruments LM5155 Boost Controller Evaluation Module Boost Controller for LM5155 for LM5155
- STMicroelectronics Automotive Grade LDO With Configurable Output Voltage And Diagnostic Evaluation Board for L99VR02J
- Infineon EVAL2ED2101HBLLCTOBO2 Boost Controller 2ED24427N01F
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- Texas Instruments Power Management IC Development Kit Buck-Boost Controller for LM5118 for LM5118
- Texas Instruments Synchronous Buck Controller Evaluation Module Buck Controller for LM5146-Q1 for LM5146-Q1
