STMicroelectronics Automotive Grade LDO with Configurable Output Voltage and Diagnostic Evaluation Board for L99VR02J
- RS Stock No.:
- 273-4904
- Mfr. Part No.:
- AEK-POW-LDOV02J
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR222.87
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.87 |
*price indicative
- RS Stock No.:
- 273-4904
- Mfr. Part No.:
- AEK-POW-LDOV02J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | Automotive Display Drivers, Electronic applications such as microcontroller supplies, Sensors And Infotainment Processors | |
| Kit Classification | Evaluation Board | |
| Featured Device | L99VR02J | |
| Kit Name | Automotive Grade LDO with Configurable Output Voltage and Diagnostic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With Automotive Display Drivers, Electronic applications such as microcontroller supplies, Sensors And Infotainment Processors | ||
Kit Classification Evaluation Board | ||
Featured Device L99VR02J | ||
Kit Name Automotive Grade LDO with Configurable Output Voltage and Diagnostic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive-grade LDO with configurable output voltage and diagnostic features is an evaluation board based on the L99VR02J. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. The device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.
Advanced thermal warning with output overvoltage detection
Programmable short circuit output current
Fast output discharge
Related links
- STMicroelectronics Automotive Grade Dual DC Motor driver up to 35A each Current Controller for AEK-MOT for DC motor
- STMicroelectronics AEK-POW-LDOV01S LDO Voltage Regulator for L99VR01STR for Automotive Display Drivers, Microcontroller
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board With Configurable Output Voltage And
- STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for L99VR01JTR, AEK-POW-LDOV01J for Sensors And Infotainment
- STMicroelectronics AEK-POW-100W4V1 DC-DC Converter for L5964 for L5964
- STMicroelectronics Battery Management System Module Battery Monitoring for L9963E for 1 to 31 Li-ion battery nodes
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Battery Management System Module Based On L9963E And L9963T Evaluation Board Evaluation Board
