STMicroelectronics Battery Management System Module Battery Monitoring for L9963E for 1 to 31 Li-ion battery nodes
- RS Stock No.:
- 273-4903
- Mfr. Part No.:
- AEK-POW-BMS63EN
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR237.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 6 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR237.26 |
*price indicative
- RS Stock No.:
- 273-4903
- Mfr. Part No.:
- AEK-POW-BMS63EN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Battery Monitoring | |
| Product Type | Power Board | |
| For Use With | 1 to 31 Li-ion battery nodes | |
| Kit Classification | Evaluation Board | |
| Featured Device | L9963E | |
| Kit Name | Battery Management System Module | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Battery Monitoring | ||
Product Type Power Board | ||
For Use With 1 to 31 Li-ion battery nodes | ||
Kit Classification Evaluation Board | ||
Featured Device L9963E | ||
Kit Name Battery Management System Module | ||
Standards/Approvals AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Battery management system module based on L9963E is designed for operation in both hybrid (HE) and full electric (BE) vehicles using lithium battery packs, but its use can be extended to other Transportation and Industrial applications. It provides an elaborate monitoring network to sense the voltage, current, and temperature of each cell.
Passive balancing
Lengthen battery capacity and its duration
Related links
- STMicroelectronics Battery Management System Module Based On L9963E And L9963T Evaluation Board Evaluation Board
- Microchip LI-ION Battery Charger Battery Charger for MCP73833, MCP73834
- Microchip OVP Dual-Cell Li-Ion Battery Charger Battery Charger for MCP73213
- MikroElektronika Charger 3 Click Battery Charger for TP4056 for Development of multiple Li-ion battery cell charging
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for L99VR01JTR, AEK-POW-LDOV01J for Sensors And Infotainment
- STMicroelectronics AEK-POW-100W4V1 DC-DC Converter for L5964 for L5964
- STMicroelectronics AEK-POW-LDOV01S LDO Voltage Regulator for L99VR01STR for Automotive Display Drivers, Microcontroller
