STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for L99VR01JTR, AEK-POW-LDOV01J for Sensors And Infotainment

Bulk discount available

Subtotal (1 unit)*

MYR222.87

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR222.87
2 - 2MYR220.66
3 +MYR218.45

*price indicative

RS Stock No.:
262-4836
Mfr. Part No.:
AEK-POW-LDOV01J
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

LDO Voltage Regulator

For Use With

Sensors And Infotainment Processors, Microcontroller Supplies, Automotive Display Drivers

Kit Classification

Evaluation Board

Featured Device

L99VR01JTR, AEK-POW-LDOV01J

Kit Name

AEK-POW-LDOV01J

Standards/Approvals

No

COO (Country of Origin):
IT

Automotive-grade LDO with configurable output voltage and diagnostic features based on the L99VR01JTR


The STMicroelectronics AEK-POW-LDOV01J is an evaluation board based on the L99VR01JTR. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors.

Thanks to its thermal performance up to 170°C, the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.

Key features


  • Eight selectable fixed output voltages: (0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, and 5 V) with up to 200 mA load current capability

  • Protection and diagnostics features:

  • Enable pin

    Reset

    Watchdog

    Advanced thermal warning with output overvoltage detection

    In-short control

    Fast output discharge

    Related links