STMicroelectronics STEVAL-L7983V33 Buck-Boost Controller for STEVAL
- RS Stock No.:
- 210-8292
- Mfr. Part No.:
- STEVAL-L7983V33
- Manufacturer:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 210-8292
- Mfr. Part No.:
- STEVAL-L7983V33
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Buck-Boost Controller | |
| Product Type | Development Kit | |
| Kit Classification | Evaluation Kit | |
| Featured Device | STEVAL | |
| Kit Name | STEVAL-L7983V33 | |
| Standards/Approvals | RoHS and China RoHS compliant, WEEE compliant (2012/19/UE RAEE II) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck-Boost Controller | ||
Product Type Development Kit | ||
Kit Classification Evaluation Kit | ||
Featured Device STEVAL | ||
Kit Name STEVAL-L7983V33 | ||
Standards/Approvals RoHS and China RoHS compliant, WEEE compliant (2012/19/UE RAEE II) | ||
The STMicroelectronics step down switching power supply with fixed 3.3 V output voltage. The programmed switching frequency is 1 MHz and it can be adjusted by applying an external clock on LNM or LCM pin or by changing the frequency programming resistor.
Synchronization to external clock
Internal compensation network
300mA DC maximum output current
Related links
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- Infineon TLD5190IVREG_EVAL Buck-Boost Controller for TLD5190QV for TLD5190
- Infineon TLD5190 VOLT DEMO Buck-Boost Controller for LITIX Power Flex TLD5190, H-Bridge TLD5542-1 Controller for TLD5190
- MikroElektronika Add-On Board Buck-Boost Controller for TPS55289 for mikroBUS Socket
- Texas Instruments Power Management IC Development Kit Buck-Boost Controller for LM5118 for LM5118
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
