TDK-Lambda, RSMN 6 A 250V ac -25Hz, 85 Hz, Panel Mount EMC Filter, Screw 1 Phase

Subtotal (1 unit)*

MYR146.65

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.65

*price indicative

RS Stock No.:
238-0242
Mfr. Part No.:
RSMN-2006
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

EMC Filter

Maximum Current

6A

Maximum Voltage

250V ac

Mount Type

Panel Mount

Termination Style

Screw

Number of Phases

1

Series

RSMN

Operating Frequency

-25Hz, 85Hz

Minimum Operating Temperature

-25°C

Leakage Current

1mA

Maximum Operating Temperature

85°C

Depth

43.4mm

Height

52mm

Length

98mm

Resistance

100mΩ

Standards/Approvals

CSA C22.2 No. 60950-1 (cUL), EN 60939-1/-2 (SEMKO), UL 60950-1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose power line EMC filter is equipped with an amorphous core as the common mode coil core which helps prevent devise errors, and can also withstand current saturation. It has self-tightening screws and an open/close type cover make

Operating temperature range from -25 to +85℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy