TDK-Lambda 6A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-0217
- Mfr. Part No.:
- RSEN-2006L
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
MYR90.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR90.96 |
*price indicative
- RS Stock No.:
- 238-0217
- Mfr. Part No.:
- RSEN-2006L
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 6A current.
Low-leakage current characteristic
Related links
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw 3 Phase
- TDK-Lambda 6A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 6A 250 V ac Fast-On, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 16A 250 V ac Screw, Single Phase
- TDK-Lambda 60A 250 V ac Screw, Single Phase
