TDK-Lambda, RTEN 6 A 250V ac -25Hz, 85 Hz, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0255
- Mfr. Part No.:
- RTEN-2006
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR368.05
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR368.05 |
*price indicative
- RS Stock No.:
- 238-0255
- Mfr. Part No.:
- RTEN-2006
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | EMC Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | RTEN | |
| Operating Frequency | -25Hz, 85Hz | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1mA | |
| Maximum Operating Temperature | 85°C | |
| Depth | 42mm | |
| Height | 63mm | |
| Length | 120mm | |
| Resistance | 100mΩ | |
| Standards/Approvals | CSA C22.2 No. 60950-1 (cUL), EN 60939-1/-2 (SEMKO), UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type EMC Filter | ||
Maximum Current 6A | ||
Maximum Voltage 250V ac | ||
Mount Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series RTEN | ||
Operating Frequency -25Hz, 85Hz | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1mA | ||
Maximum Operating Temperature 85°C | ||
Depth 42mm | ||
Height 63mm | ||
Length 120mm | ||
Resistance 100mΩ | ||
Standards/Approvals CSA C22.2 No. 60950-1 (cUL), EN 60939-1/-2 (SEMKO), UL 60950-1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda low-leakage current power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.
Small due to L1, light and thin
Low-profile design
Terminal block cover included for safety
