TDK-Lambda 6A 250 V ac, Panel Mount EMC Filter, Fast-On, Single Phase
- RS Stock No.:
- 238-0198
- Mfr. Part No.:
- RSEC-2006
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR37.22
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR37.22 |
*price indicative
- RS Stock No.:
- 238-0198
- Mfr. Part No.:
- RSEC-2006
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda single phase filter has optimized electrical characteristics and the adoption of a unified terminal type. This filter is rated for 250V and 6A current.
Easy replacement of existing products
Related links
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw 3 Phase
- TDK-Lambda 6A 250 V ac Pin, Single Phase
- TDK-Lambda 6A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 3A 250 V ac Fast-On, Single Phase
- TDK-Lambda 6A 500 V ac Screw 3 Phase
- TDK-Lambda 2A 250 V ac Wire Lead, Single Phase
