TDK-Lambda 6A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
238-0278
Mfr. Part No.:
RTHN-5006
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

6A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

COO (Country of Origin):
JP
The TDK-Lambda power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.

High attenuation, thin type with L2
Low-profile design
Terminal block cover included for safety

Related links