TDK-Lambda 6A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR151.24

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR151.24

*price indicative

RS Stock No.:
238-0243
Mfr. Part No.:
RSMN-2006D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose power line EMC filter is equipped with an amorphous core as the common mode coil core which helps prevent devise errors, and can also withstand current saturation. It has self-tightening screws and an open/close type cover make

DIN rail installation compatible
Operating temperature range from -25 to +85℃

Related links