TDK-Lambda 30A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR313.53

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR313.53

*price indicative

RS Stock No.:
238-0251
Mfr. Part No.:
RSMN-2030
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose power line EMC filter is equipped with an amorphous core as the common mode coil core which helps prevent devise errors, and can also withstand current saturation. It has self-tightening screws and an open/close type cover make

Operating temperature range from -25 to +85℃

Related links