TDK-Lambda 10A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 238-0244
- Mfr. Part No.:
- RSMN-2010
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR144.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.54 |
*price indicative
- RS Stock No.:
- 238-0244
- Mfr. Part No.:
- RSMN-2010
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose power line EMC filter is equipped with an amorphous core as the common mode coil core which helps prevent devise errors, and can also withstand current saturation. It has self-tightening screws and an open/close type cover make
Operating temperature range from -25 to +85℃
Related links
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 250 V ac Screw, Single Phase
- TDK-Lambda 10A 250 V ac Screw 3 Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 16A 250 V ac Screw, Single Phase
- TDK-Lambda 3A 250 V ac Screw, Single Phase
