AXINDUS FT 17 3 Core Flexible Cable, Black 60 °C, 50 m Elastomer
- RS Stock No.:
- 282-8163
- Mfr. Part No.:
- RNF3G25C50
- Manufacturer:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR1,276.76
FREE delivery for orders over RM 150.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,276.76 | MYR25.535 |
*price indicative
- RS Stock No.:
- 282-8163
- Mfr. Part No.:
- RNF3G25C50
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Elastomer | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50525-2-21 | |
| Conductor Material | Stranded Bare Copper | |
| Series | FT 17 | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Elastomer | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50525-2-21 | ||
Conductor Material Stranded Bare Copper | ||
Series FT 17 | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TR
The CAE Groupe Elastomer cables are flexible and resistant to oil, weather, UV and mechanical stresses. It enables the connection of apparatus in difficult industrial and outdoor environments.
Conform to RoHS
Flame retardant IEC 60332 1
Compliance to EN 50525 2 11 standard
Related links
- AXINDUS FT 17 3 Core Flexible Cable 100 m Elastomer
- Adaltra FT 17 3 Core Flexible Cable 100 m Elastomer
- AXINDUS 3 Core Flexible Cable 100 m Elastomer
- AXINDUS 4 Core Flexible Cable 100 m Elastomer
- AXINDUS H07RNF 3 Core Power Cable 50 m Elastomer
- AXINDUS H07RNF 4 Core Power Cable 50 m Elastomer
- RND Mains Power Cable 50 m Rubber
- RND Mains Power Cable 50 m Polyvinyl Chloride
