RND Mains Power Cable, Black 60 °C, 50 m Rubber
- RS Stock No.:
- 283-3306
- Distrelec Article No.:
- 300-45-336
- Mfr. Part No.:
- RND 475-00066
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
MYR362.90
- RS Stock No.:
- 283-3306
- Distrelec Article No.:
- 300-45-336
- Mfr. Part No.:
- RND 475-00066
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Rubber | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Rubber | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
Related links
- RND Mains Power Cable 50 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 2 Core Power Cable 50 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RS PRO H05RR-F 3 Core Power Cable 50 m Rubber
- RS PRO H05RR-F 3 Core Power Cable 50 m Rubber
- RS PRO H05RR-F 4 Core Power Cable 50 m Rubber
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride

