RND H05VV-F 3 Core Mains Power Cable, Black 1.5mm², 3 m Polyvinyl Chloride

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 30)

MYR2,061.03

RS Stock No.:
283-3196
Distrelec Article No.:
301-45-375
Mfr. Part No.:
RND 465-00932
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

3m

Outside Diameter

7.9mm

Jacket Material

Polyvinyl Chloride

Voltage

250V

Standards/Approvals

RoHS

Cable CSA

1.5mm²

Conductor Material

Polyvinyl Chloride

Series

H05VV-F

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy