RND H05VV-F 3 Core Mains Power Cable, Black 1mm², 5 m Polyvinyl Chloride

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3197
Distrelec Article No.:
301-45-376
Mfr. Part No.:
RND 465-00933
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

7mm

Voltage

250V

Standards/Approvals

RoHS

Cable CSA

1mm²

Conductor Material

Polyvinyl Chloride

Series

H05VV-F

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy