RND H05VV-F 3 Core Mains Power Cable, White 0.75mm², 2 m Polyvinyl Chloride

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3201
Distrelec Article No.:
301-45-379
Mfr. Part No.:
RND 465-00936
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

3

Jacket Colour

White

Cable Length

2m

Outside Diameter

6.5mm

Jacket Material

Polyvinyl Chloride

Voltage

250V

Cable CSA

0.75mm²

Standards/Approvals

RoHS

Series

H05VV-F

Conductor Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy