RND Mains Power Cable, Black 60 °C, 50 m Polyvinyl Chloride

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3296
Distrelec Article No.:
300-45-299
Mfr. Part No.:
RND 475-00029
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Jacket Colour

Black

Maximum Operating Temperature

60 °C

Cable Length

50 m

Jacket Material

Polyvinyl Chloride

Conductor Material

Copper

Distrelec Product Id

30045299

Minimum Operating Temperature

-5 °C

Standards/Approvals

RoHS

Voltage

500 V

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy