AXINDUS FT 17 3 Core Flexible Cable, Black 60 °C, 100 m Elastomer

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

MYR1,283.91

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR1,283.91MYR12.839

*price indicative

RS Stock No.:
282-8161
Mfr. Part No.:
RNF3G1C100
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Flexible Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

100m

Jacket Material

Elastomer

Voltage

450V, 750V

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 50525-2-21, EN50575

Fire Behaviour

Flame Retardant IEC 60332-1

Maximum Operating Temperature

60°C

Series

FT 17

Conductor Material

Stranded Bare Copper

COO (Country of Origin):
TR
The CAE Groupe Elastomer cables are flexible and resistant to oil, weather, UV and mechanical stresses. It enables the connection of apparatus in difficult industrial and outdoor environments.

Conform to RoHS

Flame retardant IEC 60332 1

Compliance to EN 50525 2 11 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy