RS PRO 3 Core Power Cable, Black 4mm² 60 °C, 100 m Elastomer
- RS Stock No.:
- 201-0519
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
MYR5,538.75
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | MYR5,538.75 | MYR55.388 |
| 5 + | MYR4,558.40 | MYR45.584 |
*price indicative
- RS Stock No.:
- 201-0519
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Outside Diameter | 16.2mm | |
| Jacket Material | Elastomer | |
| Voltage | 450V, 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 4mm² | |
| Standards/Approvals | EN 50525-2-21 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | IEC 60332-1 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Outside Diameter 16.2mm | ||
Jacket Material Elastomer | ||
Voltage 450V, 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 4mm² | ||
Standards/Approvals EN 50525-2-21 | ||
Conductor Material Bare Copper | ||
Fire Behaviour IEC 60332-1 | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TR
RS PRO H07RN-F Flexible Elastomer Insulated Mains Cable
Introducing the range of RS PRO Elastomer Insulated Mains Cables which are highly flexible and resistant to oil, weathering, UV exposure and mechanical stresses, making them ideal for use in extreme industrial or outdoor environments. The H07RN-F cable range consists of 2, 3 or 5 cores made up of fine stranded copper conductors or wires which is then surrounded by colour coded Elastomer, offering easy identification of wires. The cores are then surrounded by a final outer sheath of Elastomer insulation for added durability, making these cables extremely versatile across a range of applications.
Features and Benefits:
Applications:
Insulated mains cables are generally used for light to medium duty wiring in small to medium size appliances found in domestic, commercial and light industrial premises. These types of cables are mainly used on appliances that are indoors or in a covered, dry or humid area and where there is little risk of potential mechanical stresses and mechanical damage. However, there are also designs such as these RS PRO Elastomer insulated cables that offer protection in more extreme environments like outdoors or in industrial settings where it may be exposed to weathering, oil or lubricants, mechanical stress and UV exposure, ensuring durability and optimum performance in these severe conditions. Applications include the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO 3 Core Power Cable 100 m CPE
- RS PRO 5 Core Power Cable 100 m CPE
- RS PRO 3 Core Power Cable 50 m CPE
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS 3 Core Flexible Cable 100 m Elastomer
- AXINDUS FT 17 3 Core Flexible Cable 100 m Elastomer
- Adaltra FT 17 3 Core Flexible Cable 100 m Elastomer
- RS PRO 4 Core Power Cable 50 m CPE

