Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

MYR3,667.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,667.69

*price indicative

RS Stock No.:
282-049
Mfr. Part No.:
1414888
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Jacket Material

Polyurethane

Outside Diameter

10.4 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL 758/1581 FT1, UL Listed, UL 758/1581

Cable CSA

5 x 2.5 mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is an exemplary choice for reliable power supply in demanding environments. With its advanced shielding technology, this cable ensures optimum performance by reducing electromagnetic interference. Designed with robust PUR halogen-free material, the SAC-5P-M12MSL is built to resist harsh conditions, making it ideal for various industrial applications.

Versatile in operation functioning effectively in various temperature ranges

Maintains performance in challenging environments with excellent oil resistance

Compliant with European standards for superior safety and quality

Related links