Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 280-359
- Mfr. Part No.:
- 1424598
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR3,588.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,588.14 |
| 10 + | MYR3,301.42 |
*price indicative
- RS Stock No.:
- 280-359
- Mfr. Part No.:
- 1424598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | UL 758/1581, IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, RoHS, DIN EN 60811-404, DIN VDE 0472, EAC, DIN EN 50267-2-1, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals UL 758/1581, IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, RoHS, DIN EN 60811-404, DIN VDE 0472, EAC, DIN EN 50267-2-1, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust performance and reliability in demanding applications. Featuring a 5-position connector, this cable is ideal for power supply situations requiring a high degree of safety and efficiency. Constructed with halogen-free PUR material, it not only meets industry standards for environmental compliance but also provides excellent resistance to abrasion and various environmental factors.
Mechanical properties support a high number of insertion cycles reflecting durability
IP65 and IP67 ratings protect against dust and water ingress suitable for outdoor use
Cable insulation resistance is exceptionally high promoting long term functionality
Related links
- Phoenix Contact SAC Power 5 x 1.5 mm² 5 Core Power Cable 3m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable Grey Polyurethane PUR, 3m
- Phoenix Contact SAC Power 5 x 1.5 mm² 5 Core Power Cable 10m
- Phoenix Contact SAC Power 5 x 1.5 mm² 5 Core Power Cable 1.5m
- Phoenix Contact SAC Power 5 x 1.5 mm² 5 Core Power Cable 5m
- Phoenix Contact SAC Power 5 x 2.5 mm² 5 Core Power Cable 3m
- Phoenix Contact SAC Power 5 x 1.5 mm² 4 Core Power Cable 10m
