Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-040
- Mfr. Part No.:
- 1414772
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,846.40
View bulk pricing optionsSubtotal (1 unit)*
MYR3,558.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,558.84 | - |
| 10 + | MYR3,274.20 | MYR2,846.40 |
*price indicative
- RS Stock No.:
- 269-040
- Mfr. Part No.:
- 1414772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable electrical connections in demanding environments. Built with a 5-position configuration, it facilitates efficient power supply operations while ensuring compatibility with standard M12 sockets. Featuring a durable halogen-free PUR exterior, this cable is not only user-friendly due to its 1.5m length but also meets stringent insulation standards for safety and performance.
Designed to operate effectively in extreme temperature ranges for versatility
Resistant to oil making it suitable for industrial environments
Complies with international standards for enhanced reliability
Related links
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
