Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 270-501
- Mfr. Part No.:
- 1425085
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,531.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,531.71 |
| 10 + | MYR3,249.34 |
*price indicative
- RS Stock No.:
- 270-501
- Mfr. Part No.:
- 1425085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.5mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, UL Listed, DIN EN 60811-404, UL 758/1581 FT1, EAC, RoHS, UL 758/1581 | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.5mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, UL Listed, DIN EN 60811-404, UL 758/1581 FT1, EAC, RoHS, UL 758/1581 | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a robust solution designed for efficient power supply within various applications. Featuring a 4-position configuration, it ensures secure connections with its L-coding that prevents mismatching, enhancing reliability in operation. The cable is constructed from durable PVC material, ensuring longevity while remaining flexible even in diverse environments. Suitable for direct current applications, this product can handle up to 16 A at 63 V, making it well-suited for demanding tasks. With an insertion and withdrawal capacity of over 100 cycles, the cables design guarantees lasting performance and exceptional user convenience.
Supports a wide temperature range for adaptability to various environments
Tested to withstand extensive bending cycles ensuring longevity
Meets international standards for safety and reliability
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14147 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14148 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 5 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
