Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR3,569.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,569.66-
10 +MYR3,283.758%

*price indicative

RS Stock No.:
268-249
Mfr. Part No.:
1425086
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

3m

Outside Diameter

9.5mm

Jacket Material

Polyvinyl Chloride

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is the ideal solution for reliable power supply in diverse applications. It features a robust design with four positions and a PVC construction, ensuring durability in challenging environments. The L-coded plug provides added protection against mismatching during connection, making it exceptionally safe and user-friendly. With a length of 3 metres, this cable is perfect for direct current systems up to 16 A and 63 V. Designed with an emphasis on quality and safety, it delivers consistent performance, whether in fixed or flexible installations.

Ideal for usage in both fixed and movable installations

Efficiently handles nominal voltages of up to 63 V DC

Features high insulation resistance for optimal performance

Meets strict environmental compliance standards

Rated for numerous insertion cycles ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy