Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 270-507
- Mfr. Part No.:
- 1425099
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,906.10
View bulk pricing optionsSubtotal (1 unit)*
MYR3,627.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,627.83 | - |
| 10 + | MYR3,337.22 | MYR2,906.10 |
*price indicative
- RS Stock No.:
- 270-507
- Mfr. Part No.:
- 1425099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver reliable power supply solutions with utmost efficiency. Designed specifically for direct current applications, this cable accommodates various operational environments, thanks to its robust PVC construction and remarkable flexibility. Featuring a 4-position, L-coded M12 angled socket, it guarantees safe and reliable connections that prevent mismatching.
5 meter length allows for versatile placement in equipment setups
Exceeds standard safety requirements with high insulation resistance
Suitable for use in both fixed and flexible installations
Meets environmental standards promoting sustainable use
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
