Phoenix Contact 14250 4 Core Power Cable, Black, Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- RS Stock No.:
- 281-804
- Mfr. Part No.:
- 1425087
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR278.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR278.25 | - |
| 10 + | MYR256.01 | 7% |
*price indicative
- RS Stock No.:
- 281-804
- Mfr. Part No.:
- 1425087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 9.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 9.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, EAC, IEC 61076-2-111, UL Listed, cUL Listed, DIN EN 60332-1-2, RoHS, UL 758/1581, UL 758/1581 FT1 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver reliable performance while ensuring safety in your electrical applications. Featuring a robust construction with a PVC outer sheath in a sleek black-grey finish, it seamlessly integrates into any professional setting. With a four-position design and L-coding to prevent mismatching, this cable is ideal for direct current uses up to 16 A and 63 V. The high-quality materials used in its production, including CuZn contacts with nickel and gold plating, ensure excellent conductivity and durability.
Resilient against temperature variations supporting a wide operational range
Easy to handle with a manageable cable length of 5 metres
Meets environmental compliance requirements to promote sustainability
Facilitates rapid installations with clear pin assignments
Related links
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 10 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
