TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- RS Stock No.:
- 829-008
- Mfr. Part No.:
- SPD-4-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR3,686.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,686.64 |
*price indicative
- RS Stock No.:
- 829-008
- Mfr. Part No.:
- SPD-4-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Number of Gangs | 1 | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 160°C | |
| Length | 3.6in | |
| Travel Length | 120mm | |
| Standards/Approvals | RoHS | |
| Series | SPD | |
| Tolerance ± | 0.25% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Number of Gangs 1 | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 160°C | ||
Length 3.6in | ||
Travel Length 120mm | ||
Standards/Approvals RoHS | ||
Series SPD | ||
Tolerance ± 0.25% | ||
- COO (Country of Origin):
- MX
The TE Connectivity String pot is a rugged and precise position sensor designed for demanding industrial environments. With a Durable case and stainless mounting bracket, it ensures reliable performance across a wide operating range while offering strong environmental protection.
User selectable output signal for versatility in application
IP67 rated enclosure ensures reliable performance in wet environments
Compact design allows for installation in confined spaces
M12 connector simplifies electrical connections
Related links
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SP2 10 kΩ Precision Potentiometer 1-Gang Panel, SP2-4
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
