TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- RS Stock No.:
- 829-013
- Mfr. Part No.:
- SR1A-125
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR4,473.75
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,473.75 |
*price indicative
- RS Stock No.:
- 829-013
- Mfr. Part No.:
- SR1A-125
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Electrical Taper | Precision | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Travel Length | 3.175m | |
| Length | 4.75in | |
| Standards/Approvals | RoHS | |
| Series | SR1A | |
| Tolerance ± | 0.5% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Electrical Taper Precision | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Travel Length 3.175m | ||
Length 4.75in | ||
Standards/Approvals RoHS | ||
Series SR1A | ||
Tolerance ± 0.5% | ||
- COO (Country of Origin):
- MX
The TE Connectivity String pot is a rugged and precise position sensor designed for demanding industrial environments. With a Durable case and stainless mounting bracket, it ensures reliable performance across a wide operating range while offering strong environmental protection.
IP67 rated enclosure for dust and water resistance
Operating temperature range from -40 to 85 °C
Case MADE of polycarbonate with stainless mounting bracket
Built for accurate and long-term measurement
Related links
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12
- TE Connectivity SM1 10 kΩ Precision Potentiometer 1-Gang Panel, SM1-25
