TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- RS Stock No.:
- 829-007
- Mfr. Part No.:
- SPD-12-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR4,161.35
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,161.35 |
*price indicative
- RS Stock No.:
- 829-007
- Mfr. Part No.:
- SPD-12-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Travel Length | 317.5mm | |
| Length | 3.6in | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.25% | |
| Series | SPD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Travel Length 317.5mm | ||
Length 3.6in | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.25% | ||
Series SPD | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string potentiometer offers high performance with dual output capabilities, providing versatility for various measurement needs in constrained spaces and demanding environments.
User selectable output signals of 4-20 mA (2-wire) or 0-10 VDC
Rugged IP67 rated polycarbonate enclosure for reliable outdoor use
Free stroke range options from 0 to 50 inches for adaptable applications
Plastic-hybrid precision potentiometer ensures improved accuracy and resolution
Related links
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
