TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- RS Stock No.:
- 829-006
- Mfr. Part No.:
- SP3-50
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR3,733.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,733.14 |
*price indicative
- RS Stock No.:
- 829-006
- Mfr. Part No.:
- SP3-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Number of Gangs | 1 | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 1.27m | |
| Length | 3.5in | |
| Series | SP3 | |
| Tolerance ± | 0.25% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Number of Gangs 1 | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Travel Length 1.27m | ||
Length 3.5in | ||
Series SP3 | ||
Tolerance ± 0.25% | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string pot designed to provide user-selectable output signals of 4 to 20 mA or 0 to 10 VDC, accurately measuring linear position up to 50 inches (1270 mm).
Output signals are either 4 to 20 mA (2-wire) or 0 to 10 VDC based on user selection
Accuracy is within ±0.25% to ±1.00% FS, ensuring reliable measurement
Constructed with a rugged polycarbonate body, it offers an IP50 enclosure rating
The device operates in temperatures from 0° to 160°F
Related links
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-50-3
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12
