TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-50-3
- RS Stock No.:
- 829-002
- Mfr. Part No.:
- SP1-50-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR2,872.73
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,872.73 |
*price indicative
- RS Stock No.:
- 829-002
- Mfr. Part No.:
- SP1-50-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 1.27m | |
| Series | SP1 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Travel Length 1.27m | ||
Series SP1 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string pot is a reliable position-sensing solution designed for precision and ease of integration. With a lightweight enclosure and straightforward electrical connections, it ensures dependable performance across a wide range of applications.
Operating temperature range 0° to 160°F
Electrical connection via solder terminals
Compact design for versatile use
Related links
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-12-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer 1-Gang Panel, SP1-25-3
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-50
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
