TE Connectivity SP2 10 kΩ Precision Potentiometer 1-Gang Panel, SP2-4
- RS Stock No.:
- 829-004
- Mfr. Part No.:
- SP2-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR2,314.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,314.40 |
*price indicative
- RS Stock No.:
- 829-004
- Mfr. Part No.:
- SP2-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Travel Length | 120mm | |
| Length | 3.5in | |
| Series | SP2 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Plastic | ||
Mount Type Panel | ||
Termination Style Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Travel Length 120mm | ||
Length 3.5in | ||
Series SP2 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
The TE Connectivity Compact string potentiometer designed for precise linear position measurement up to 50 inches, featuring low-cost durability and a rugged polycarbonate enclosure suitable for various environments.
Essentially infinite resolution guarantees precise measurements
Robust construction with a polycarbonate enclosure enhances durability
Water-resistant housing and rubber strain relief cater to harsh conditions
Includes a 40-inch electrical cable for flexibility in setups
Related links
- TE Connectivity SR1A Precision Potentiometer 1-Gang Panel, SR1A-125
- TE Connectivity SR1M Precision Potentiometer 1-Gang Panel, SR1M-175
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-25
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-50
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-12
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-4
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SP3 Precision Potentiometer 1-Gang Panel, SP3-50
