Parker 180g/h 1 5/16 in Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 824-138
- Mfr. Part No.:
- 75900VMAM10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR14,760.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,760.98 |
*price indicative
- RS Stock No.:
- 824-138
- Mfr. Part No.:
- 75900VMAM10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 1 5/16 in | |
| Product Type | Water Filter Housing | |
| Sub Type | Manifold Assembly | |
| Maximum Flow Rate | 180g/h | |
| Filtration Size | 10μm | |
| Connection Thread Standard | PT, PTF, SAE | |
| Series | Racor Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Temperature | 124°C | |
| Standards/Approvals | UL | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 1 5/16 in | ||
Product Type Water Filter Housing | ||
Sub Type Manifold Assembly | ||
Maximum Flow Rate 180g/h | ||
Filtration Size 10μm | ||
Connection Thread Standard PT, PTF, SAE | ||
Series Racor Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Temperature 124°C | ||
Standards/Approvals UL | ||
Bowl Material Aluminium Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Marine Fuel Filter Water Separator delivers efficient filtration for marine applications, ensuring optimal performance by removing water and contaminants from fuel systems to protect engine reliability.
Bowl constructed from Durable aluminium alloy for enhanced strength
Integrated isolation valve ensures safe operation and maintenance
Achieves a Micron rating of 98% at 10 Microns for superior filtration
Designed for North America and EMEA regions, suitable for various marine setups
Flow rate of 180 gallons per hour, Ideal for high-demand applications
Related links
- Parker 180g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 360g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 90g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 120g/h 3/4-16 UNF Filter 0 bar to 1.03 bar
- Parker Clear Water Filter Housing 8 bar, 3/4 in
- RS PRO Blue Water Filter Housing 8 bar, 3/4 in
