Parker 180g/h 1 5/16 in Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar

N

Subtotal (1 unit)*

MYR4,287.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,287.87

*price indicative

RS Stock No.:
824-141
Mfr. Part No.:
1000VMA10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Water Filter Housing

Port Size

1 5/16 in

Maximum Flow Rate

180g/h

Sub Type

Manifold Assembly

Connection Thread Standard

SAE

Filtration Size

10μm

Series

Racor Turbine Series

Maximum Operating Pressure

1.03 bar

Minimum Operating Pressure

0bar

Maximum Operating Temperature

124°C

Standards/Approvals

UL

Bowl Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker marine fuel filter water separator designed to efficiently remove water and contaminants from fuel, ensuring optimal performance in marine applications.

Micron rating of 98% at 10 microns for superior filtration efficiency

Flow rate of 180 gallons per hour to meet demanding marine requirements

Clear engineering plastic bowl with stainless steel shield for durability

Integrated isolation valve for ease of use and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy