Parker 90g/h Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 823-713
- Mfr. Part No.:
- 900VMAM10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR4,149.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,149.94 |
*price indicative
- RS Stock No.:
- 823-713
- Mfr. Part No.:
- 900VMAM10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Water Filter Housing | |
| Maximum Flow Rate | 90g/h | |
| Sub Type | Manifold Assembly | |
| Filtration Size | 10μm | |
| Connection Thread Standard | PTF, SAE | |
| Series | Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Maximum Operating Temperature | 124°C | |
| Minimum Operating Pressure | 0bar | |
| Overall Height | 16.63in | |
| Overall Width | 8.68in | |
| Standards/Approvals | UL | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Water Filter Housing | ||
Maximum Flow Rate 90g/h | ||
Sub Type Manifold Assembly | ||
Filtration Size 10μm | ||
Connection Thread Standard PTF, SAE | ||
Series Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Maximum Operating Temperature 124°C | ||
Minimum Operating Pressure 0bar | ||
Overall Height 16.63in | ||
Overall Width 8.68in | ||
Standards/Approvals UL | ||
Bowl Material Aluminium Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Racor Marine Fuel Filter Water Separator engineered to provide superior filtration and separation of water from fuel, ensuring optimal performance in marine applications.
Integrated isolation valve enhances operational control
Constructed with aluminium alloy for durability and corrosion resistance
Achieves a flow rate of 90 gph (341 lph) for effective fuel management
Features a 10-micron filter, ensuring 98% particulate removal
Designed specifically for use in marine filtration systems
