Parker 540g/h 1 5/16 in Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 824-132
- Mfr. Part No.:
- 791000VMA10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR22,232.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,232.32 |
*price indicative
- RS Stock No.:
- 824-132
- Mfr. Part No.:
- 791000VMA10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 1 5/16 in | |
| Product Type | Water Filter Housing | |
| Sub Type | Manifold Assembly | |
| Maximum Flow Rate | 540g/h | |
| Connection Thread Standard | PT, PTF, SAE | |
| Filtration Size | 10μm | |
| Series | Racor Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Maximum Operating Temperature | 124°C | |
| Minimum Operating Pressure | 0bar | |
| Standards/Approvals | UL | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 1 5/16 in | ||
Product Type Water Filter Housing | ||
Sub Type Manifold Assembly | ||
Maximum Flow Rate 540g/h | ||
Connection Thread Standard PT, PTF, SAE | ||
Filtration Size 10μm | ||
Series Racor Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Maximum Operating Temperature 124°C | ||
Minimum Operating Pressure 0bar | ||
Standards/Approvals UL | ||
Bowl Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker marine fuel filter water separator is a trusted filtration system that effectively removes contaminants, ensuring the protection of diesel engine components in marine applications.
98% filtration efficiency at 10 microns for superior contaminant removal
Three-stage filtration process enhances reliability and performance
Aquabloc® media captures water and particulates, safeguarding engine health
Versatile configurations available to meet diverse engine requirements
Related links
- Parker 360g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 180g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 90g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 120g/h 3/4-16 UNF Filter 0 bar to 1.03 bar
- Parker Clear Water Filter Housing 8 bar, 3/4 in
- RS PRO Blue Water Filter Housing 8 bar, 3/4 in
- RS PRO Black 1 in 1 in
